S6420A vs 15106GOAE3 feature comparison

S6420A General Electric Solid State

Buy Now Datasheet

15106GOAE3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer GENERAL ELECTRIC SOLID STATE MICROSEMI CORP
Package Description , POST/STUD MOUNT, O-MUPM-H3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Base Number Matches 2 1
HTS Code 8541.30.00.80
Configuration SINGLE
DC Gate Trigger Current-Max 150 mA
JEDEC-95 Code TO-209AB
JESD-30 Code O-MUPM-H3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
RMS On-state Current-Max 235 A
Repetitive Peak Off-state Voltage 600 V
Repetitive Peak Reverse Voltage 600 V
Surface Mount NO
Terminal Form HIGH CURRENT CABLE
Terminal Position UPPER
Trigger Device Type SCR

Compare 15106GOAE3 with alternatives