S6420A
vs
15104GOA
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
GENERAL ELECTRIC SOLID STATE
|
MICROSEMI CORP
|
Package Description |
,
|
POST/STUD MOUNT, O-MUPM-H3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
TO-93
|
Pin Count |
|
3
|
HTS Code |
|
8541.30.00.80
|
Circuit Commutated Turn-off Time-Nom |
|
100 µs
|
Configuration |
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
|
200 V/us
|
DC Gate Trigger Current-Max |
|
150 mA
|
DC Gate Trigger Voltage-Max |
|
3 V
|
Holding Current-Max |
|
200 mA
|
JEDEC-95 Code |
|
TO-209AB
|
JESD-30 Code |
|
O-MUPM-H3
|
JESD-609 Code |
|
e0
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
POST/STUD MOUNT
|
Qualification Status |
|
Not Qualified
|
RMS On-state Current-Max |
|
235 A
|
Repetitive Peak Off-state Leakage Current-Max |
|
15000 µA
|
Repetitive Peak Off-state Voltage |
|
400 V
|
Repetitive Peak Reverse Voltage |
|
400 V
|
Surface Mount |
|
NO
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
HIGH CURRENT CABLE
|
Terminal Position |
|
UPPER
|
Trigger Device Type |
|
SCR
|
|
|
|
Compare 15104GOA with alternatives