S6055R
vs
MCR265-4
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LITTELFUSE INC
ON SEMICONDUCTOR
Part Package Code
TO-220AB
TO-220AB
Package Description
FLANGE MOUNT, R-PSFM-T3
CASE 221A-09, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Samacsys Manufacturer
LITTELFUSE
Additional Feature
HIGH RELIABILITY
Case Connection
ANODE
ANODE
Circuit Commutated Turn-off Time-Nom
35 µs
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
375 V/us
DC Gate Trigger Current-Max
40 mA
50 mA
DC Gate Trigger Voltage-Max
1.5 V
1.5 V
Holding Current-Max
50 mA
75 mA
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
e0
Leakage Current-Max
1 mA
2 mA
Non-Repetitive Pk On-state Cur
650 A
550 A
Number of Elements
1
1
Number of Terminals
3
3
On-state Current-Max
55000 A
35000 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
55 A
55 A
Repetitive Peak Off-state Voltage
600 V
200 V
Repetitive Peak Reverse Voltage
600 V
200 V
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
Trigger Device Type
SCR
SCR
Base Number Matches
17
2
Manufacturer Package Code
CASE 221A-09
Compare S6055R with alternatives
Compare MCR265-4 with alternatives