MCR265-4
vs
MCR265-2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DIGITRON SEMICONDUCTORS
MOTOROLA SEMICONDUCTOR PRODUCTS
Reach Compliance Code
unknown
unknown
Case Connection
ANODE
Configuration
SINGLE
DC Gate Trigger Current-Max
50 mA
50 mA
DC Gate Trigger Voltage-Max
1.5 V
1.5 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
e0
Non-Repetitive Pk On-state Cur
550 A
550 A
Number of Elements
1
Number of Terminals
3
On-State Voltage-Max
1.9 V
1.9 V
On-state Current-Max
35000 A
35000 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
RMS On-state Current-Max
55 A
Repetitive Peak Off-state Leakage Current-Max
2000 µA
Repetitive Peak Off-state Voltage
200 V
50 V
Repetitive Peak Reverse Voltage
200 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
SCR
SCR
Base Number Matches
6
5
Rohs Code
No
Package Description
FLANGE MOUNT, R-PSFM-T3
Holding Current-Max
75 mA
Leakage Current-Max
2 mA