MCR265-4
vs
S1055R
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
LITTELFUSE INC
Part Package Code
TO-220AB
Package Description
CASE 221A-09, 3 PIN
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Manufacturer Package Code
CASE 221A-09
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
ANODE
ANODE
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
50 mA
40 mA
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
75 mA
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e0
Leakage Current-Max
2 mA
Non-Repetitive Pk On-state Cur
550 A
Number of Elements
1
1
Number of Terminals
3
3
On-state Current-Max
35000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
55 A
55 A
Repetitive Peak Off-state Voltage
200 V
100 V
Repetitive Peak Reverse Voltage
200 V
100 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
SCR
SCR
Base Number Matches
6
2
Compare MCR265-4 with alternatives
Compare S1055R with alternatives