S6010LS3 vs S6010LS3TP feature comparison

S6010LS3 Teccor

Buy Now Datasheet

S6010LS3TP Littelfuse Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer TECCOR ELECTRONICS INC LITTELFUSE INC
Part Package Code TO-220AB TO-220AB
Package Description ISOLATED TO-220, 3 PIN FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Circuit Commutated Turn-off Time-Nom 45 µs
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 5 V/us 225 V/us
DC Gate Trigger Current-Max 0.5 mA 0.5 mA
DC Gate Trigger Voltage-Max 0.8 V 0.8 V
Holding Current-Max 8 mA 8 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e3
Leakage Current-Max 0.1 mA 0.25 mA
Non-Repetitive Pk On-state Cur 100 A 100 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 10000 A 6400 A
Operating Temperature-Max 110 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 10 A 10 A
Repetitive Peak Off-state Leakage Current-Max 5 µA
Repetitive Peak Off-state Voltage 600 V 600 V
Repetitive Peak Reverse Voltage 600 V 600 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 2 1
Samacsys Manufacturer LITTELFUSE
Peak Reflow Temperature (Cel) 260
Reference Standard UL RECOGNIZED
Time@Peak Reflow Temperature-Max (s) 40

Compare S6010LS3 with alternatives

Compare S6010LS3TP with alternatives