S6010LS3 vs 2N6509 feature comparison

S6010LS3 Teccor

Buy Now Datasheet

2N6509 Digitron Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer TECCOR ELECTRONICS INC DIGITRON SEMICONDUCTORS
Part Package Code TO-220AB
Package Description ISOLATED TO-220, 3 PIN
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED ANODE
Circuit Commutated Turn-off Time-Nom 45 µs 15 µs
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 5 V/us 50 V/us
DC Gate Trigger Current-Max 0.5 mA 30 mA
DC Gate Trigger Voltage-Max 0.8 V 1.5 V
Holding Current-Max 8 mA 40 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Leakage Current-Max 0.1 mA 0.01 mA
Non-Repetitive Pk On-state Cur 100 A 250 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 10000 A 16000 A
Operating Temperature-Max 110 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified
RMS On-state Current-Max 10 A 25 A
Repetitive Peak Off-state Leakage Current-Max 5 µA 2000 µA
Repetitive Peak Off-state Voltage 600 V 800 V
Repetitive Peak Reverse Voltage 600 V 800 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 2 12
On-State Voltage-Max 1.8 V

Compare S6010LS3 with alternatives