S6010LS3TP
vs
IS610
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
LITTELFUSE INC
ISOCOM LTD
Part Package Code
TO-220AB
Package Description
FLANGE MOUNT, R-PSFM-T3
DIP-6
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
8541.40.80.00
Samacsys Manufacturer
LITTELFUSE
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
225 V/us
DC Gate Trigger Current-Max
0.5 mA
DC Gate Trigger Voltage-Max
0.8 V
Holding Current-Max
8 mA
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Leakage Current-Max
0.25 mA
Non-Repetitive Pk On-state Cur
100 A
Number of Elements
1
1
Number of Terminals
3
On-state Current-Max
6400 A
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RMS On-state Current-Max
10 A
Reference Standard
UL RECOGNIZED
Repetitive Peak Off-state Voltage
600 V
Repetitive Peak Reverse Voltage
600 V
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
Trigger Device Type
SCR
Base Number Matches
1
3
Coll-Emtr Bkdn Voltage-Min
30 V
Dark Current-Max
50 nA
Forward Current-Max
0.06 A
Isolation Voltage-Max
2500 V
Optoelectronic Device Type
FET OUTPUT OPTOCOUPLER
Compare S6010LS3TP with alternatives