S6004VS2
vs
2N1772A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
TECCOR ELECTRONICS INC
GE SOLID STATE
Part Package Code
TO-251
Package Description
IN-LINE, R-PSIP-T3
TO-64, 2 PIN
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Additional Feature
HIGH RELIABILITY
Case Connection
ANODE
ANODE
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
0.2 mA
15 mA
JEDEC-95 Code
TO-251
TO-64
JESD-30 Code
R-PSIP-T3
O-MUPM-D2
Number of Elements
1
1
Number of Terminals
3
2
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
IN-LINE
POST/STUD MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
4 A
7.4 A
Repetitive Peak Off-state Voltage
600 V
Repetitive Peak Reverse Voltage
600 V
100 V
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
SOLDER LUG
Terminal Position
SINGLE
UPPER
Trigger Device Type
SCR
SCR
Base Number Matches
3
13
Compare S6004VS2 with alternatives
Compare 2N1772A with alternatives