2N1772A vs 2N879 feature comparison

2N1772A Ge Solid State

Buy Now Datasheet

2N879 Solid State Devices Inc (SSDI)

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer GE SOLID STATE SOLID STATE DEVICES INC
Package Description TO-64, 2 PIN CYLINDRICAL, O-MBCY-W3
Reach Compliance Code unknown compliant
Case Connection ANODE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 15 mA 0.2 mA
JEDEC-95 Code TO-64 TO-18
JESD-30 Code O-MUPM-D2 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 2 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT CYLINDRICAL
Qualification Status Not Qualified
RMS On-state Current-Max 7.4 A 0.5 A
Repetitive Peak Reverse Voltage 100 V 100 V
Surface Mount NO NO
Terminal Form SOLDER LUG WIRE
Terminal Position UPPER BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 13 12
ECCN Code EAR99
HTS Code 8541.30.00.80
DC Gate Trigger Voltage-Max 0.8 V
Holding Current-Max 5 mA
Leakage Current-Max 0.1 mA
Non-Repetitive Pk On-state Cur 20 A
On-state Current-Max 350 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -60 °C
Repetitive Peak Off-state Voltage 100 V

Compare 2N1772A with alternatives