S6004VS2 vs S6008FS241 feature comparison

S6004VS2 Teccor

Buy Now Datasheet

S6008FS241 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TECCOR ELECTRONICS INC LITTELFUSE INC
Part Package Code TO-251 SFM
Package Description IN-LINE, R-PSIP-T3 TO-202AB, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature HIGH RELIABILITY SENSITIVE GATE
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
JEDEC-95 Code TO-251 TO-202AB
JESD-30 Code R-PSIP-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 4 A 8 A
Repetitive Peak Off-state Voltage 600 V 600 V
Repetitive Peak Reverse Voltage 600 V 600 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 3 2
Rohs Code Yes
JESD-609 Code e3
Moisture Sensitivity Level 2
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Terminal Finish MATTE TIN

Compare S6004VS2 with alternatives

Compare S6008FS241 with alternatives