S5JC vs 30BF60TRPBF feature comparison

S5JC Diodes Incorporated

Buy Now Datasheet

30BF60TRPBF Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC INFINEON TECHNOLOGIES AG
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE ULTRA FAST RECOVERY
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.15 V
JESD-609 Code e3 e3
Non-rep Pk Forward Current-Max 100 A 60 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C
Output Current-Max 5 A 3 A
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 600 V
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) TIN
Base Number Matches 5 1
Package Description R-PDSO-C2
HTS Code 8541.10.00.80
Diode Element Material SILICON
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Reverse Recovery Time-Max 0.1 µs
Terminal Form C BEND
Terminal Position DUAL

Compare S5JC with alternatives

Compare 30BF60TRPBF with alternatives