S5JC vs RS3J feature comparison

S5JC Galaxy Microelectronics

Buy Now Datasheet

RS3J Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD YANGZHOU YANGJIE ELECTRONICS CO LTD
Package Description SMC, 2 PIN SMC, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE EFFICIENCY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.15 V 1.3 V
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Pk Forward Current-Max 150 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 5 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Current-Max 10 µA 10 µA
Surface Mount YES YES
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 6 18
JEDEC-95 Code DO-214AB
Reverse Recovery Time-Max 0.25 µs
Reverse Test Voltage 600 V

Compare S5JC with alternatives

Compare RS3J with alternatives