S5JC vs RS3JHR6G feature comparison

S5JC Diodes Incorporated

Buy Now Datasheet

RS3JHR6G Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE HIGH FORWARD SURGE CURRENT CAPABILITY
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.15 V 1.3 V
JESD-609 Code e3 e3
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 5 A 3 A
Peak Reflow Temperature (Cel) 260 250
Rep Pk Reverse Voltage-Max 600 V 600 V
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) MATTE TIN
Base Number Matches 6 1
Package Description SMC, 2 PIN
HTS Code 8541.10.00.80
Samacsys Manufacturer Taiwan Semiconductor
Breakdown Voltage-Min 600 V
Diode Element Material SILICON
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
Moisture Sensitivity Level 1
Number of Terminals 2
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Reference Standard AEC-Q101
Reverse Current-Max 10 µA
Reverse Recovery Time-Max 0.25 µs
Reverse Test Voltage 420 V
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Compare S5JC with alternatives

Compare RS3JHR6G with alternatives