S558-1287-00
vs
EPG4014S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BEL FUSE INC
PCA ELECTRONICS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Application
LAN; 10/100 BASE-T
1000 BASE-T
Approvals
IEEE
Height
8.89 mm
4.14 mm
Insertion Loss
1 dB
Isolation Voltage
1500 V
1500 V
Length
25.4 mm
17.53 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
2
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
Primary Inductance
350 µH
350 µH
Surface Mount
YES
YES
Transformer Type
DATACOM TRANSFORMER
DATACOM TRANSFORMER
Turns Ratio (Np:Ns)
2CT:1; 1:1:1
1CT:1CT
Width
11.81 mm
12.19 mm
Base Number Matches
1
7
Pbfree Code
No
Rohs Code
No
Package Description
SOIC-24
Additional Feature
HEIGHT DIMENSION INCLUDES TERMINAL ALSO
JESD-609 Code
e0
Packing Method
TAPE & REEL; TUBE
Pulse Rise Time-Max
1.75 ns
Terminal Finish
Tin/Lead (Sn/Pb)
Compare S558-1287-00 with alternatives
Compare EPG4014S with alternatives