S558-1287-00 vs PE-5762M feature comparison

S558-1287-00 Bel Fuse

Buy Now Datasheet

PE-5762M Pulse Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BEL FUSE INC PULSE ELECTRONICS CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Application LAN; 10/100 BASE-T GENERAL PURPOSE
Approvals IEEE
Height 8.89 mm
Insertion Loss 1 dB
Isolation Voltage 1500 V 1500 V
Length 25.4 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 2 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Primary Inductance 350 µH 500 µH
Surface Mount YES YES
Transformer Type DATACOM TRANSFORMER PULSE TRANSFORMER
Turns Ratio (Np:Ns) 2CT:1; 1:1:1 1:1:1
Width 11.81 mm
Base Number Matches 1 1
ET Product-Min 5 V-us
Packing Method TUBE
Pulse Rise Time-Max 4.2 ns

Compare S558-1287-00 with alternatives

Compare PE-5762M with alternatives