S5540340 vs D10040250GT feature comparison

S5540340 Premier Devices Inc

Buy Now Datasheet

D10040250GT RF Micro Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer PREMIER DEVICES INC RF MICRO DEVICES INC
Reach Compliance Code unknown compliant
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOT-115J SOT-115J
Power Supplies 24 V 24 V
Technology GAAS GAAS
Base Number Matches 3 3
Pbfree Code No
Package Description SOT-115J
ECCN Code EAR99
HTS Code 8542.33.00.01
Additional Feature LOW NOISE
Characteristic Impedance 75 Ω
Construction MODULE
Gain 24.5 dB
Operating Frequency-Max 1000 MHz
Operating Frequency-Min 40 MHz
RF/Microwave Device Type WIDE BAND MEDIUM POWER

Compare D10040250GT with alternatives