D10040250GT vs D10040230PH1 feature comparison

D10040250GT Premier Devices Inc

Buy Now Datasheet

D10040230PH1 RF Micro Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer PREMIER DEVICES INC RF MICRO DEVICES INC
Reach Compliance Code unknown unknown
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOT-115J SOT-115J
Power Supplies 24 V 24 V
Technology GAAS HYBRID
Base Number Matches 3 2
Package Description SOT-115J
ECCN Code EAR99
HTS Code 8542.33.00.01
Additional Feature LOW NOISE
Characteristic Impedance 75 Ω
Construction MODULE
Gain 22.5 dB
Operating Frequency-Max 1000 MHz
Operating Frequency-Min 45 MHz
RF/Microwave Device Type WIDE BAND HIGH POWER
Supply Current-Max 450 mA

Compare D10040230PH1 with alternatives