D10040250GT vs D8740250GTH feature comparison

D10040250GT Premier Devices Inc

Buy Now Datasheet

D8740250GTH RF Micro Devices Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer PREMIER DEVICES INC RF MICRO DEVICES INC
Reach Compliance Code unknown unknown
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOT-115J SOT-115J
Power Supplies 24 V 24 V
Technology GAAS HYBRID
Base Number Matches 3 3
Package Description SOT-115J
ECCN Code EAR99
HTS Code 8542.33.00.01
Additional Feature LOW NOISE
Characteristic Impedance 75 Ω
Construction MODULE
Gain 25 dB
Operating Frequency-Max 870 MHz
Operating Frequency-Min 40 MHz
RF/Microwave Device Type WIDE BAND HIGH POWER
Supply Current-Max 440 mA

Compare D8740250GTH with alternatives