S553-1006-AE
vs
H0002T
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BEL FUSE INC
PULSE ELECTRONICS CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
HEIGHT DIMENSION INCLUDES TERMINAL ALSO
HEIGHT DIM INCLUDES TERMINAL ALSO
Application
LAN; 10 BASE-T
LAN; 10/100 BASE-TX; ETHERNET
ET Product-Min
1.5 V-us
Height
5.72 mm
2.13 mm
Isolation Voltage
1500 V
1500 V
Length
12.7 mm
16.51 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
3
1
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Primary Inductance
100 µH
Pulse Rise Time-Max
1.8 ns
Surface Mount
YES
YES
Transformer Type
DATACOM TRANSFORMER
DATACOM TRANSFORMER
Turns Ratio (Np:Ns)
1:1
1:1; 1:1
Width
7.24 mm
15.24 mm
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
Samacsys Manufacturer
Pulse Electronics
Packing Method
TAPE & REEL
Compare S553-1006-AE with alternatives
Compare H0002T with alternatives