H0002T
vs
T4031
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HEIGHT DIM INCLUDES TERMINAL ALSO
|
|
Application |
LAN; 10/100 BASE-TX; ETHERNET
|
ISDN
|
Height |
2.13 mm
|
12.07 mm
|
Isolation Voltage |
1500 V
|
1500 V
|
Length |
16.51 mm
|
13.46 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Packing Method |
TAPE & REEL
|
TRAY
|
Surface Mount |
YES
|
YES
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:1; 1:1
|
1.65CS:1CT
|
Width |
15.24 mm
|
13.11 mm
|
Base Number Matches |
1
|
1
|
Primary Inductance |
|
13000 µH
|
|
|
|
Compare H0002T with alternatives
Compare T4031 with alternatives