S553-1006-AE vs E5001 feature comparison

S553-1006-AE Bel Fuse

Buy Now Datasheet

E5001 Pulse Electronics Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BEL FUSE INC PULSE ELECTRONICS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature HEIGHT DIMENSION INCLUDES TERMINAL ALSO
Application LAN; 10 BASE-T 10 BASE-T
ET Product-Min 1.5 V-us
Height 5.72 mm 5.84 mm
Isolation Voltage 1500 V 1500 V
Length 12.7 mm 28.58 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 3 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Primary Inductance 100 µH 200 µH
Pulse Rise Time-Max 1.8 ns
Surface Mount YES YES
Transformer Type DATACOM TRANSFORMER DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 1:1 1CT:2CT
Width 7.24 mm 12.19 mm
Base Number Matches 1 1
Packing Method TUBE

Compare S553-1006-AE with alternatives

Compare E5001 with alternatives