E5001 vs S553-5999-37 feature comparison

E5001 Pulse Electronics Corporation

Buy Now Datasheet

S553-5999-37 Bel Fuse

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PULSE ELECTRONICS CORP BEL FUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Application 10 BASE-T LAN; 10 BASE-T
Height 5.84 mm 5.72 mm
Isolation Voltage 1500 V 1500 V
Length 28.58 mm 12.7 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 8 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Packing Method TUBE
Primary Inductance 200 µH 200 µH
Surface Mount YES YES
Transformer Type DATACOM TRANSFORMER DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 1CT:2CT 1CT:1.41CT; 1CT:1CT
Width 12.19 mm 7.24 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Additional Feature COMMON MODE CHOKE AVAILABLE, HEIGHT DIMENSION INCLUDES TERMINAL ALSO
Insertion Loss 1 dB

Compare E5001 with alternatives

Compare S553-5999-37 with alternatives