0313.400HXP vs 37004000410 feature comparison

0313.400HXP Littelfuse Inc

Buy Now Datasheet

37004000410 Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer LITTELFUSE LITTELFUSE
Blow Characteristic TIME LAG FAST
Body Height 31.75 mm 8 mm
Body Length or Diameter 6.35 mm 8.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 3AG TR5
Joule Integral-Nom 1 J
Mounting Feature INLINE/HOLDER THROUGH HOLE
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Packing Method BULK AMMO PACK; TAPE
Rated Breaking Capacity 35 A 35 A
Rated Current 0.4 A 0.4 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; UL CCC; CE; CUL; VDE; UL
Surface Mount NO NO
Terminal Finish NICKEL TIN
Terminal Shape END CAP PIN WIRE
Trip Time or Delay 14400 s 0.02 s
Base Number Matches 1 1
HTS Code 8536.10.00.40
JESD-609 Code e3

Compare 0313.400HXP with alternatives

Compare 37004000410 with alternatives