S4X8TS2
vs
BT169G,126
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
WEEN SEMICONDUCTORS CO LTD
Part Package Code
SOT-223
Package Description
SMALL OUTLINE, R-PDSO-G4
PLASTIC, SC-43A, 3 PIN
Pin Count
4
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Samacsys Manufacturer
LITTELFUSE
WeEn Semiconductors
Additional Feature
SENSITIVE GATE
SENSITIVE GATE
Case Connection
ANODE
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
0.05 mA
0.2 mA
JESD-30 Code
R-PDSO-G4
O-PBCY-T3
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
4
3
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Qualification Status
Not Qualified
RMS On-state Current-Max
0.8 A
0.8 A
Reference Standard
UL RECOGNIZED
IEC-60134
Repetitive Peak Off-state Voltage
600 V
600 V
Repetitive Peak Reverse Voltage
600 V
600 V
Surface Mount
YES
NO
Terminal Finish
Matte Tin (Sn)
Tin (Sn)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
DUAL
BOTTOM
Trigger Device Type
SCR
SCR
Base Number Matches
1
2
Factory Lead Time
36 Weeks
JEDEC-95 Code
TO-92
Compare S4X8TS2 with alternatives
Compare BT169G,126 with alternatives
BT169G,126 vs EC103E
BT169G,126 vs BT169G
BT169G,126 vs 934002840112
BT169G,126 vs EC103M
BT169G,126 vs BT169E
BT169G,126 vs CS92M
BT169G,126 vs BT169G,112
BT169G,126 vs EC103MRP
BT169G,126 vs MCR100-6