S4X8TS2 vs S101E feature comparison

S4X8TS2 Littelfuse Inc

Buy Now Datasheet

S101E Loras Industries Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC LORAS INDUSTRIES INC
Part Package Code SOT-223
Package Description SMALL OUTLINE, R-PDSO-G4
Pin Count 4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer LITTELFUSE
Additional Feature SENSITIVE GATE
Case Connection ANODE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.05 mA 10 mA
JESD-30 Code R-PDSO-G4 O-PBCY-W3
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 4 3
Operating Temperature-Max 125 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 0.8 A 1 A
Reference Standard UL RECOGNIZED
Repetitive Peak Off-state Voltage 600 V 100 V
Repetitive Peak Reverse Voltage 600 V
Surface Mount YES NO
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING WIRE
Terminal Position DUAL BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 1 3
Critical Rate of Rise of Off-State Voltage-Min 30 V/us
DC Gate Trigger Voltage-Max 1.5 V
Holding Current-Max 20 mA
JEDEC-95 Code TO-92
Leakage Current-Max 0.5 mA
Non-Repetitive Pk On-state Cur 30 A
On-state Current-Max 1000 A
Repetitive Peak Off-state Leakage Current-Max 10 µA

Compare S4X8TS2 with alternatives

Compare S101E with alternatives