S4010LS2
vs
S6020L58
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
TECCOR ELECTRONICS INC
TECCOR ELECTRONICS INC
Part Package Code
TO-220AB
TO-220AB
Package Description
ISOLATED TO-220, 3 PIN
TO-220, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Category CO2 Kg
8.54
8.54
Compliance Temperature Grade
Industrial: -40C to +110C
Automotive: -40C to +125C
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
ISOLATED
Circuit Commutated Turn-off Time-Nom
50 µs
35 µs
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
5 V/us
220 V/us
DC Gate Trigger Current-Max
0.2 mA
30 mA
DC Gate Trigger Voltage-Max
0.8 V
1.5 V
Holding Current-Max
6 mA
40 mA
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e0
Leakage Current-Max
0.1 mA
Non-Repetitive Pk On-state Cur
100 A
Number of Elements
1
1
Number of Terminals
3
3
On-state Current-Max
10000 A
Operating Temperature-Max
110 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
10 A
20 A
Repetitive Peak Off-state Leakage Current-Max
5 µA
10 µA
Repetitive Peak Off-state Voltage
400 V
600 V
Repetitive Peak Reverse Voltage
400 V
600 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
SCR
SCR
Base Number Matches
3
2
kg CO2e/kg
8.54
Average Weight (mg)
1995.93
CO2e (mg)
17045.2
Reference Standard
UL RECOGNIZED
Compare S4010LS2 with alternatives
Compare S6020L58 with alternatives