S6020L58 vs S0506FS221 feature comparison

S6020L58 Littelfuse Inc

Buy Now Datasheet

S0506FS221 Littelfuse Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Part Package Code TO-220AB SFM
Package Description TO-220, 3 PIN FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ISOLATED ANODE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 30 mA 0.2 mA
JEDEC-95 Code TO-220AB TO-202AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3
Moisture Sensitivity Level 2
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 20 A 6 A
Reference Standard UL RECOGNIZED
Repetitive Peak Off-state Voltage 600 V 50 V
Repetitive Peak Reverse Voltage 600 V 50 V
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 2 2
Additional Feature SENSITIVE GATE
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C

Compare S6020L58 with alternatives

Compare S0506FS221 with alternatives