S4010LS2 vs S6008F141 feature comparison

S4010LS2 Loras Industries Inc

Buy Now Datasheet

S6008F141 Littelfuse Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LORAS INDUSTRIES INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ISOLATED ANODE
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 5 V/us
DC Gate Trigger Current-Max 0.2 mA 15 mA
DC Gate Trigger Voltage-Max 0.8 V
Holding Current-Max 6 mA
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3 R-PDIP-T3
JESD-609 Code e0 e3
Leakage Current-Max 0.1 mA
Non-Repetitive Pk On-state Cur 100 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 10000 A
Operating Temperature-Max 100 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT IN-LINE
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 10 A 8 A
Repetitive Peak Off-state Leakage Current-Max 5 µA
Repetitive Peak Off-state Voltage 400 V 600 V
Surface Mount NO NO
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE DUAL
Trigger Device Type SCR SCR
Base Number Matches 3 2
Part Package Code SFM
Package Description TO-202AB, 3 PIN
Pin Count 3
Moisture Sensitivity Level 2
Repetitive Peak Reverse Voltage 600 V

Compare S4010LS2 with alternatives

Compare S6008F141 with alternatives