S3DBH vs SR3200K-C feature comparison

S3DBH Taiwan Semiconductor

Buy Now Datasheet

SR3200K-C Rectron Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD RECTRON LTD
Package Description SMB, 2 PIN DPAK-3/2
Reach Compliance Code not_compliant compliant
Additional Feature FREE WHEELING DIODE, SNUBBER DIODE HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.15 V 0.85 V
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2 R-PSSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 80 A 80 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Reference Standard AEC-Q101 MIL-STD-202E
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Current-Max 10 µA 200 µA
Reverse Recovery Time-Max 1.5 µs
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN OVER NICKEL
Terminal Form C BEND GULL WING
Terminal Position DUAL SINGLE
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8541.10.00.80
Date Of Intro 2017-01-10
Breakdown Voltage-Min 200 V
Case Connection CATHODE
Reverse Test Voltage 200 V
Technology SCHOTTKY

Compare S3DBH with alternatives

Compare SR3200K-C with alternatives