Part Details for S3DBH by Taiwan Semiconductor
Overview of S3DBH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S3DBH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-S3DBHCT-ND
|
DigiKey | DIODE GEN PURP 200V 3A DO214AA Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6000 In Stock |
|
$0.0712 / $0.3500 | Buy Now |
DISTI #
S3DBH
|
Avnet Americas | Diode Standard Recovery Rectifier 200V 3A 2-Pin DO-214AA T/R - Tape and Reel (Alt: S3DBH) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0647 | Buy Now |
DISTI #
821-S3DBH
|
Mouser Electronics | Rectifiers 3A, 200V, Standard Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0710 / $0.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 4 Weeks | 0 |
|
$0.0877 | Buy Now |
DISTI #
S3DBH-TSC
|
TME | Diode: rectifying, SMD, 200V, 3A, SMB, reel,tape Min Qty: 1 | 0 |
|
$0.0980 / $0.5780 | RFQ |
Part Details for S3DBH
S3DBH CAD Models
S3DBH Part Data Attributes
|
S3DBH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S3DBH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for S3DBH
This table gives cross-reference parts and alternative options found for S3DBH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3DBH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ACURB303-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | S3DBH vs ACURB303-HF |
SS310B-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | S3DBH vs SS310B-HF |
SS320LW | Taiwan Semiconductor | $0.1507 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, SOD-123W, 2 PIN | S3DBH vs SS320LW |
SS210F-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | S3DBH vs SS210F-HF |
MBR3200G-SMB-R | Unisonic Technologies Co Ltd | Check for Price | RECTIFIER DIODE, | S3DBH vs MBR3200G-SMB-R |
SK320 | Continental Device India Ltd | Check for Price | Rectifier Diode, | S3DBH vs SK320 |
S3DB | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | S3DBH vs S3DB |
SMD320PL-TP | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, SOD-123FL, 2 PIN | S3DBH vs SMD320PL-TP |
LMBR3200FT1G | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, SMA, 2 PIN | S3DBH vs LMBR3200FT1G |
SM2200AF-C | Secos Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMAF, 2 PIN | S3DBH vs SM2200AF-C |