S3DBH vs LMBR3200FT1G feature comparison

S3DBH Taiwan Semiconductor

Buy Now Datasheet

LMBR3200FT1G LRC Leshan Radio Co Ltd

Buy Now Datasheet
Yes Yes
Active Active
TAIWAN SEMICONDUCTOR CO LTD LESHAN RADIO CO LTD
SMB, 2 PIN R-PDSO-F2
not_compliant unknown
FREE WHEELING DIODE, SNUBBER DIODE FREE WHEELING DIODE, LOW POWER LOSS
GENERAL PURPOSE EFFICIENCY
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
1.15 V 0.92 V
DO-214AA
R-PDSO-C2 R-PDSO-F2
e3 e3
1 1
80 A 80 A
1 1
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
3 A 3 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
AEC-Q101
200 V 200 V
10 µA 500 µA
1.5 µs
YES YES
MATTE TIN TIN
C BEND FLAT
DUAL DUAL
1 1
EAR99
8541.10.00.80
260
SCHOTTKY

Compare S3DBH with alternatives

Compare LMBR3200FT1G with alternatives