S2S4RB0F vs S2S4 feature comparison

S2S4RB0F Sharp Corp

Buy Now Datasheet

S2S4 Sharp Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHARP CORP SHARP CORP
Package Description LEAD FREE, PLASTIC, MINIFLAT, SOP-4 PLASTIC, MINIFLAT, SOP-4
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Input Trigger Current-Nom 7 mA 10 mA
Isolation Voltage-Max 3750 V 3750 V
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 600 V 600 V
Base Number Matches 1 32
Rohs Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare S2S4RB0F with alternatives

Compare S2S4 with alternatives