S2S4 vs S2S4BY feature comparison

S2S4 Cobham PLC

Buy Now Datasheet

S2S4BY Sharp Corp

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer COBHAM PLC SHARP CORP
Package Description CASE S2 PLASTIC, MINIFLAT, SOP-4
Reach Compliance Code unknown unknown
Additional Feature SMA-F, TTL COMPATIBLE UL RECOGNIZED, VDE APPROVED
Characteristic Impedance 50 Ω
Construction COAXIAL
Input Power-Max (CW) 30 dBm
Insertion Loss-Max 2.1 dB
Operating Frequency-Max 10000 MHz
Operating Frequency-Min 2000 MHz
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -55 °C -30 °C
RF/Microwave Device Type SPDT
VSWR-Max 1.8
Base Number Matches 3 1
Rohs Code No
Configuration SINGLE
Forward Current-Max 0.05 A
Input Trigger Current-Nom 10 mA
Isolation Voltage-Max 3750 V
JESD-609 Code e0
Number of Elements 1
On-State Current-Max 0.05 A
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 600 V
Terminal Finish Tin/Lead (Sn/Pb)

Compare S2S4BY with alternatives