Part Details for S2S4RB0F by Sharp Corp
Overview of S2S4RB0F by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S2S4RB0F
S2S4RB0F CAD Models
S2S4RB0F Part Data Attributes
|
S2S4RB0F
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
S2S4RB0F
Sharp Corp
Triac Output Optocoupler With Zero CRSVR, 1-Element, 3750V Isolation, LEAD FREE, PLASTIC, MINIFLAT, SOP-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | LEAD FREE, PLASTIC, MINIFLAT, SOP-4 | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Nom | 7 mA | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 600 V |
Alternate Parts for S2S4RB0F
This table gives cross-reference parts and alternative options found for S2S4RB0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2S4RB0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S2S4RBY | Sharp Corp | Check for Price | Triac Output Optocoupler With Zero CRSVR, 1-Element, 3750V Isolation, PLASTIC, MINIFLAT, SOP-4 | S2S4RB0F vs S2S4RBY |
S2S4R00F | Sharp Corp | Check for Price | Triac Output Optocoupler With Zero CRSVR, 1-Element, 3750V Isolation, LEAD FREE, PLASTIC, MINIFLAT, SOP-4 | S2S4RB0F vs S2S4R00F |
S2S4R | Sharp Corp | Check for Price | Triac Output Optocoupler With Zero CRSVR, 1-Element, 3750V Isolation, PLASTIC, MINIFLAT, SOP-4 | S2S4RB0F vs S2S4R |
S2S4RBYF | Sharp Corp | Check for Price | Triac Output Optocoupler With Zero CRSVR, 1-Element, 3750V Isolation, LEAD FREE, PLASTIC, MINIFLAT, SOP-4 | S2S4RB0F vs S2S4RBYF |
S2S4RA0F | Sharp Corp | Check for Price | Triac Output Optocoupler With Zero CRSVR, 1-Element, 3750V Isolation, LEAD FREE, PLASTIC, MINIFLAT, SOP-4 | S2S4RB0F vs S2S4RA0F |