S2009TB vs DP83848MPTBEP feature comparison

S2009TB Rochester Electronics LLC

Buy Now Datasheet

DP83848MPTBEP Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Part Package Code BGA
Package Description 23 X 23 MM, COMPACT, TBGA-208 HLQFP-48
Pin Count 208
Reach Compliance Code unknown compliant
JESD-30 Code S-PBGA-B208 S-PQFP-G48
Length 23 mm 7 mm
Moisture Sensitivity Level NOT SPECIFIED 3
Number of Functions 1 1
Number of Terminals 208 48
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA HLFQFP
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status COMMERCIAL
Seated Height-Max 1.65 mm 1.6 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade COMMERCIAL MILITARY
Terminal Finish NOT SPECIFIED Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form BALL GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position BOTTOM QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 23 mm 7 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2019-06-27
Samacsys Manufacturer Texas Instruments
Data Rate 100000 Mbps
JESD-609 Code e4

Compare DP83848MPTBEP with alternatives