DP83848MPTBEP
vs
HFBR-5803
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
BROADCOM INC
Package Description
HLQFP-48
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
5A991.B.4.A
HTS Code
8542.39.00.01
8517.62.00.50
Date Of Intro
2019-06-27
Samacsys Manufacturer
Texas Instruments
Data Rate
100000 Mbps
JESD-30 Code
S-PQFP-G48
R-XXFO-X9
JESD-609 Code
e4
Length
7 mm
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
48
9
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
HLFQFP
XFO
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH
FIBER OPTIC
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Seated Height-Max
1.6 mm
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
NO
Technology
CMOS
Telecom IC Type
ETHERNET TRANSCEIVER
ETHERNET TRANSCEIVER
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form
GULL WING
UNSPECIFIED
Terminal Pitch
0.5 mm
Terminal Position
QUAD
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
7 mm
Base Number Matches
1
3
Qualification Status
Not Qualified
Compare DP83848MPTBEP with alternatives
Compare HFBR-5803 with alternatives