DP83848MPTBEP vs ADM3054WBRWZ-RL7 feature comparison

DP83848MPTBEP Texas Instruments

Buy Now Datasheet

ADM3054WBRWZ-RL7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Package Description HLQFP-48 SOIC-16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2019-06-27
Samacsys Manufacturer Texas Instruments Analog Devices
Data Rate 100000 Mbps 1000 Mbps
JESD-30 Code S-PQFP-G48 R-PDSO-G16
JESD-609 Code e4 e3
Length 7 mm 10.3 mm
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Terminals 48 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HLFQFP SOP
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.6 mm 2.65 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7 mm 7.5 mm
Base Number Matches 1 1
Pin Count 16
Manufacturer Package Code RW-16
Number of Transceivers 1
Package Equivalence Code SOP16,.4
Qualification Status Not Qualified
Screening Level AEC-Q100
Supply Current-Max 0.075 mA

Compare DP83848MPTBEP with alternatives

Compare ADM3054WBRWZ-RL7 with alternatives