S16MD02 vs DPA4111 feature comparison

S16MD02 Sharp Corp

Buy Now Datasheet

DPA4111 Sensata Circuit Breakers

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SHARP CORP SENSATA TECHNOLOGIES INC
Package Description DIP-8
Reach Compliance Code unknown compliant
Additional Feature UL RECOGNIZED, WITH ZERO CROSSOVER CIRCUIT
Configuration SINGLE
Forward Current-Max 0.05 A
Isolation Voltage-Max 4000 V
JESD-609 Code e0 e3
Number of Elements 1
On-State Current-Max 0.6 A
Operating Temperature-Max 80 °C
Operating Temperature-Min -25 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR TRIGGER OUTPUT SSR
Terminal Finish Tin/Lead (Sn/Pb) TIN OVER NICKEL
Base Number Matches 1 3
HTS Code 8541.40.95.00

Compare S16MD02 with alternatives

Compare DPA4111 with alternatives