S16MD02 vs PD2601 feature comparison

S16MD02 Sharp Corp

Buy Now Datasheet

PD2601 IXYS Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SHARP CORP IXYS CORP
Package Description DIP-8 DIP-4
Reach Compliance Code unknown compliant
Additional Feature UL RECOGNIZED, WITH ZERO CROSSOVER CIRCUIT CMOS COMPATIBLE, UL RECOGNIZED, ZERO VOLTAGE CROSSING
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.1 A
Isolation Voltage-Max 4000 V 3750 V
JESD-609 Code e0 e3
Number of Elements 1 1
On-State Current-Max 0.6 A 1 A
Operating Temperature-Max 80 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR TRIGGER OUTPUT SSR
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Base Number Matches 1 3
Pbfree Code Yes
HTS Code 8541.40.95.00
Control Current 0.002 A
Control Voltage 0.9 V
Input Type DC
Output Circuit Type Back to Back SCR
Overall Height 3 mm
Overall Length 19 mm

Compare S16MD02 with alternatives

Compare PD2601 with alternatives