S1375 vs SDT3714 feature comparison

S1375 Toshiba America Electronic Components

Buy Now Datasheet

SDT3714 Solitron Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TOSHIBA CORP SOLITRON DEVICES INC
Package Description FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 0.75 A 5 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 20
JESD-30 Code R-PSFM-T3 O-MBFM-P2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 2
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 30 MHz
Base Number Matches 1 1
Pbfree Code No
HTS Code 8541.29.00.95
JEDEC-95 Code TO-66
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation Ambient-Max 28 W
Power Dissipation-Max (Abs) 28 W
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
VCEsat-Max 0.3 V

Compare S1375 with alternatives

Compare SDT3714 with alternatives