S1375 vs SDT7603 feature comparison

S1375 Toshiba America Electronic Components

Buy Now Datasheet

SDT7603 New Jersey Semiconductor Products Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TOSHIBA CORP NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Package Description FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 0.75 A 10 A
Collector-Emitter Voltage-Max 80 V 120 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 60 MHz
Base Number Matches 1 2

Compare S1375 with alternatives