S10040180P1
vs
R0605250
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
RF MICRO DEVICES INC
RF MICRO DEVICES INC
Package Description
SOT-115J
SOT-115J
Reach Compliance Code
unknown
compliant
ECCN Code
5A991.G
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Additional Feature
LOW NOISE
LOW NOISE
Characteristic Impedance
75 Ω
75 Ω
Construction
MODULE
MODULE
Gain
18 dB
24.7 dB
Number of Functions
1
1
Operating Frequency-Max
1000 MHz
65 MHz
Operating Frequency-Min
40 MHz
5 MHz
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-30 °C
-30 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SOT-115J
SOT-115J
Power Supplies
24 V
24 V
RF/Microwave Device Type
WIDE BAND HIGH POWER
NARROW BAND HIGH POWER
Supply Current-Max
260 mA
200 mA
Technology
HYBRID
HYBRID
Base Number Matches
2
2
Pbfree Code
Yes
Rohs Code
Yes
Compare S10040180P1 with alternatives
Compare R0605250 with alternatives