S-L2980A35MC-TF-G vs LD2985AM35R feature comparison

S-L2980A35MC-TF-G ABLIC Inc.

Buy Now Datasheet

LD2985AM35R STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ABLIC INC STMICROELECTRONICS
Part Package Code SOT-23 SOT-23
Package Description LSSOP, LSSOP, TSOP5/6,.11,37
Pin Count 5 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 16 Weeks
Dropout Voltage1-Max 0.14 V 0.575 V
Dropout Voltage1-Nom 0.11 V 0.28 V
Input Voltage-Max 10 V 16 V
Input Voltage-Min 2 V 2.5 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
Length 2.9 mm 2.9 mm
Load Regulation-Max 0.04%
Number of Functions 1 1
Number of Terminals 5 5
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 3.57 V 3.622 V
Output Voltage1-Min 3.43 V 3.377 V
Output Voltage1-Nom 3.5 V 3.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.3 mm 1.45 mm
Surface Mount YES YES
Technology CMOS BIPOLAR
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 2% 2.5%
Width 1.6 mm 1.625 mm
Base Number Matches 1 1
Samacsys Manufacturer STMicroelectronics
Adjustability FIXED
Input Voltage Absolute-Max 16 V
JESD-609 Code e3
Line Regulation-Max 0.0129%
Number of Outputs 1
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Terminal Finish TIN

Compare S-L2980A35MC-TF-G with alternatives

Compare LD2985AM35R with alternatives