S-L2980A35MC-TF-G
vs
NJM2871AF35
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ABLIC INC
NEW JAPAN RADIO CO LTD
Part Package Code
SOT-23
SOT-23
Package Description
LSSOP,
LSSOP, TSOP5/6,.11,37
Pin Count
5
5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
16 Weeks
Dropout Voltage1-Max
0.14 V
0.18 V
Dropout Voltage1-Nom
0.11 V
0.1 V
Input Voltage-Max
10 V
14 V
Input Voltage-Min
2 V
4.5 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
Length
2.9 mm
2.9 mm
Load Regulation-Max
0.04%
0.105%
Number of Functions
1
1
Number of Terminals
5
5
Output Current1-Max
0.15 A
0.15 A
Output Voltage1-Max
3.57 V
3.535 V
Output Voltage1-Min
3.43 V
3.465 V
Output Voltage1-Nom
3.5 V
3.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Equivalence Code
TSOP5,.11,37
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.3 mm
1.3 mm
Surface Mount
YES
YES
Technology
CMOS
BIPOLAR
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
2%
1%
Width
1.6 mm
1.6 mm
Base Number Matches
1
1
Adjustability
FIXED
Input Voltage Absolute-Max
14 V
JESD-609 Code
e6
Line Regulation-Max
0.0175%
Number of Outputs
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Terminal Finish
TIN BISMUTH
Compare S-L2980A35MC-TF-G with alternatives
Compare NJM2871AF35 with alternatives