S-L2980A35MC-TF-G vs PQ1X351M2ZPH feature comparison

S-L2980A35MC-TF-G ABLIC Inc.

Buy Now Datasheet

PQ1X351M2ZPH Sharp Corp

Buy Now Datasheet
Yes
Yes Yes
Active Obsolete
ABLIC INC SHARP CORP
SOT-23
LSSOP, 2.90 X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, COMPACT, SMT-5
5
compliant unknown
EAR99
8542.39.00.01
16 Weeks
0.14 V 0.4 V
0.11 V
10 V 9 V
2 V 4.5 V
R-PDSO-G5 R-PDSO-G5
2.9 mm 2.9 mm
0.04% 0.16%
1 1
5 5
0.15 A 0.3 A
3.57 V 3.57 V
3.43 V 3.43 V
3.5 V 3.5 V
PLASTIC/EPOXY PLASTIC/EPOXY
LSSOP LSSOP
TSOP5,.11,37
RECTANGULAR RECTANGULAR
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
NOT SPECIFIED 260
Not Qualified Not Qualified
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
1.3 mm 1.3 mm
YES YES
CMOS
GULL WING GULL WING
0.95 mm 0.95 mm
DUAL DUAL
NOT SPECIFIED
2% 2%
1.6 mm 1.6 mm
1 1
e2
150 °C
TIN COPPER

Compare S-L2980A35MC-TF-G with alternatives

Compare PQ1X351M2ZPH with alternatives