S-8244AAHFM-CEHT2U vs S-8244AASFN-CEST2S feature comparison

S-8244AAHFM-CEHT2U ABLIC Inc.

Buy Now Datasheet

S-8244AASFN-CEST2S ABLIC Inc.

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ABLIC INC ABLIC INC
Package Description VSSOP, TSSOP8,.16 LSSOP,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 16 Weeks
Samacsys Manufacturer ABLIC Inc.
Adjustable Threshold YES NO
Analog IC - Other Type SECONDARY BATTERY PROTECTOR SECONDARY BATTERY PROTECTOR
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3
Length 2.9 mm 2.95 mm
Number of Channels 4 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP LSSOP
Package Equivalence Code TSSOP8,.16
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Seated Height-Max 0.8 mm 1.3 mm
Supply Current-Max (Isup) 0.003 mA
Supply Voltage-Max (Vsup) 24 V 24 V
Supply Voltage-Min (Vsup) 3.6 V 3.6 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +4.3V
Width 2.8 mm 2.8 mm
Base Number Matches 1 1

Compare S-8244AAHFM-CEHT2U with alternatives

Compare S-8244AASFN-CEST2S with alternatives