Part Details for S-8244AAHFM-CEHT2U by ABLIC Inc.
Overview of S-8244AAHFM-CEHT2U by ABLIC Inc.
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-8244AAHFM-CEHT2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-8244AAHFM-CEHT2UTR-ND
|
DigiKey | LINEAR IC Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7790 / $0.8413 | Buy Now |
DISTI #
S-8244AAHFM-CEHT2U
|
Avnet Americas | Battery Protector Over Charge 1-Serial to 4-Serial Cell Pack 8-Pin TMSOP T/R - Tape and Reel (Alt: S-8244AAHFM-CEHT2U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7100 / $0.8400 | Buy Now |
DISTI #
628-S8244AAHFMCEHT2U
|
Mouser Electronics | Battery Management BATTERY PROTECTION IC FOR 1-SERIAL TO 4-SERIAL-CELL PACK RoHS: Compliant | 1621 |
|
$0.7930 / $0.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7660 / $1.6040 | Buy Now |
DISTI #
36855603
|
Verical | Battery Protection Li-Ion 8-Pin TMSOP T/R Min Qty: 92 Package Multiple: 1 Date Code: 1901 | Americas - 100 |
|
$0.8526 | Buy Now |
DISTI #
36548210
|
Verical | Battery Protection Li-Ion 8-Pin TMSOP T/R Min Qty: 92 Package Multiple: 1 Date Code: 1901 | Americas - 100 |
|
$0.8526 | Buy Now |
|
Quest Components | 160 |
|
$1.2150 / $2.4300 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2019 Date Code: 2019 | 100 |
|
$0.4860 / $1.4040 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2019 Date Code: 2019 | 100 |
|
$0.4860 / $1.4040 | Buy Now |
Part Details for S-8244AAHFM-CEHT2U
S-8244AAHFM-CEHT2U CAD Models
S-8244AAHFM-CEHT2U Part Data Attributes
|
S-8244AAHFM-CEHT2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8244AAHFM-CEHT2U
ABLIC Inc.
BATTERY PROTECTION IC FOR 1-4 CELL PACK(SECONDARY PROTECTION)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | VSSOP, TSSOP8,.16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABLIC Inc. | |
Adjustable Threshold | YES | |
Analog IC - Other Type | SECONDARY BATTERY PROTECTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.003 mA | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.3V | |
Width | 2.8 mm |
Alternate Parts for S-8244AAHFM-CEHT2U
This table gives cross-reference parts and alternative options found for S-8244AAHFM-CEHT2U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-8244AAHFM-CEHT2U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-8244AAGFM-CEGT2U | BATTERY PROTECTION IC FOR 1-4 CELL PACK(SECONDARY PROTECTION) | ABLIC Inc. | S-8244AAHFM-CEHT2U vs S-8244AAGFM-CEGT2U |
S-8244AAFFN-CEF-T2 | Power Supply Support Circuit, Fixed, 4 Channel, PDSO8, MSOP-8 | ABLIC Inc. | S-8244AAHFM-CEHT2U vs S-8244AAFFN-CEF-T2 |
S-8244AANFN-CENT2S | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, MSOP-8 | ABLIC Inc. | S-8244AAHFM-CEHT2U vs S-8244AANFN-CENT2S |
S-8244ABGFN-CFGT2S | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, MSOP-8 | ABLIC Inc. | S-8244AAHFM-CEHT2U vs S-8244ABGFN-CFGT2S |
S-8244AAIFN-CEI-T2 | Power Supply Support Circuit, Fixed, 4 Channel, PDSO8, MSOP-8 | ABLIC Inc. | S-8244AAHFM-CEHT2U vs S-8244AAIFN-CEI-T2 |
S-8244AANFN-CENT2G | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, MSOP-8 | ABLIC Inc. | S-8244AAHFM-CEHT2U vs S-8244AANFN-CENT2G |
S-8244AATFN-CETT2S | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, MSOP-8 | ABLIC Inc. | S-8244AAHFM-CEHT2U vs S-8244AATFN-CETT2S |
S-8244AAEFN-CEE-T2 | Power Supply Support Circuit, Fixed, 4 Channel, PDSO8, MSOP-8 | ABLIC Inc. | S-8244AAHFM-CEHT2U vs S-8244AAEFN-CEE-T2 |
S-8244AAJFN-CEJ-T2 | Power Supply Support Circuit, Fixed, 4 Channel, PDSO8, MSOP-8 | Seiko Instruments Inc | S-8244AAHFM-CEHT2U vs S-8244AAJFN-CEJ-T2 |
S-8244ABCFN-CFCT2S | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, MSOP-8 | ABLIC Inc. | S-8244AAHFM-CEHT2U vs S-8244ABCFN-CFCT2S |