S-8244AASFN-CEST2S
vs
S-8244AAGFM-CEGT2U
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ABLIC INC
ABLIC INC
Package Description
LSSOP,
VSSOP, TSSOP8,.16
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustable Threshold
NO
YES
Analog IC - Other Type
SECONDARY BATTERY PROTECTOR
SECONDARY BATTERY PROTECTOR
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Length
2.95 mm
2.9 mm
Number of Channels
1
4
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
VSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Seated Height-Max
1.3 mm
0.8 mm
Supply Voltage-Max (Vsup)
24 V
24 V
Supply Voltage-Min (Vsup)
3.6 V
3.6 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
2.8 mm
2.8 mm
Base Number Matches
1
1
Rohs Code
Yes
Factory Lead Time
16 Weeks
JESD-609 Code
e3
Package Equivalence Code
TSSOP8,.16
Supply Current-Max (Isup)
0.003 mA
Terminal Finish
TIN
Threshold Voltage-Nom
+4.45V
Compare S-8244AASFN-CEST2S with alternatives
Compare S-8244AAGFM-CEGT2U with alternatives