S-1121B44MC-N3D-TF
vs
S-1132B46-M5T1U
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SEIKO INSTRUMENTS USA INC
ABLIC INC
Package Description
LSSOP,
LSSOP,
Reach Compliance Code
compliant
compliant
Dropout Voltage1-Max
0.26 V
0.15 V
Dropout Voltage1-Nom
0.17 V
0.1 V
Input Voltage-Max
6.5 V
6.5 V
Input Voltage-Min
4.9 V
2 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
Length
2.9 mm
2.9 mm
Load Regulation-Max
0.04%
0.04%
Number of Functions
1
1
Number of Terminals
5
5
Output Current1-Max
0.15 A
0.3 A
Output Voltage1-Max
4.444 V
4.646 V
Output Voltage1-Min
4.356 V
4.554 V
Output Voltage1-Nom
4.4 V
4.6 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Equivalence Code
TSOP5,.11,37
TSOP5,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.3 mm
1.3 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
10
Voltage Tolerance-Max
1%
1%
Width
1.6 mm
1.6 mm
Base Number Matches
2
1
Part Package Code
SOT-23
Pin Count
5
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
16 Weeks
JESD-609 Code
e3
Terminal Finish
Tin (Sn)
Compare S-1121B44MC-N3D-TF with alternatives
Compare S-1132B46-M5T1U with alternatives